Part Details for MUN2211T3G by onsemi
Overview of MUN2211T3G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MUN2211T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9559
|
Newark | Brt Trans, 50V, 10K/10Kohm, Sc-59, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:-, Base Emitter Resistor R2:- Rohs Compliant: Yes |Onsemi MUN2211T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 / $0.0230 | Buy Now |
DISTI #
26K4670
|
Newark | Brt Transistor, 50V, 10K/10Kohm, Sc-59, Full Reel, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:- Rohs Compliant: Yes |Onsemi MUN2211T3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0210 | Buy Now |
DISTI #
MUN2211T3GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC59 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28261 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
MUN2211T3G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-59 T/R - Tape and Reel (Alt: MUN2211T3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
863-MUN2211T3G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 26712 |
|
$0.0160 / $0.1300 | Buy Now |
DISTI #
E02:0323_00077103
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 338mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2405 | Europe - 10000 |
|
$0.0173 / $0.0195 | Buy Now |
DISTI #
V79:2366_25561550
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 338mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 13 |
|
$0.0108 / $0.0559 | Buy Now |
|
Future Electronics | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 230mW Surface Mou RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 250000Reel |
|
$0.0146 / $0.0161 | Buy Now |
|
Future Electronics | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 230mW Surface Mou RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0146 / $0.0161 | Buy Now |
DISTI #
77300916
|
Verical | Trans Digital BJT NPN 50V 100mA 338mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2338 | Americas - 150000 |
|
$0.0200 / $0.0250 | Buy Now |
Part Details for MUN2211T3G
MUN2211T3G CAD Models
MUN2211T3G Part Data Attributes
|
MUN2211T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN2211T3G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.338 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN2211T3G
This table gives cross-reference parts and alternative options found for MUN2211T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN2211T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN2211T3 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | MUN2211T3G vs MUN2211T3 |
MUN2211T1G | NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL | onsemi | MUN2211T3G vs MUN2211T1G |
SMUN2211T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | MUN2211T3G vs SMUN2211T1 |
MUN2211JT1G | NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL | onsemi | MUN2211T3G vs MUN2211JT1G |
SMUN2211T3 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | MUN2211T3G vs SMUN2211T3 |
MUN2211T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | MUN2211T3G vs MUN2211T1 |