-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual PNP Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7021
|
Newark | Brt Trans, Pnp, -50V, Sot363-6, Digital Transistor Polarity:Dual Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1Rohs Compliant: Yes |Onsemi MUN5111DW1T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58275 |
|
$0.0970 / $0.3290 | Buy Now |
DISTI #
MUN5111DW1T1GOSCT-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SC88 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5882 In Stock |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
MUN5111DW1T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SC-88 T/R - Tape and Reel (Alt: MUN5111DW1T1G) RoHS: Compliant Min Qty: 13158 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MUN5111DW1T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SC-88 T/R - Tape and Reel (Alt: MUN5111DW1T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
863-MUN5111DW1T1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT Dual PNP RoHS: Compliant | 12440 |
|
$0.0350 / $0.2600 | Buy Now |
|
Future Electronics | MUN Series 50 V 100 mA 10 kOhm PNP Silicon Dual Bias Resistor Transistor SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0294 / $0.0331 | Buy Now |
|
Future Electronics | MUN Series 50 V 100 mA 10 kOhm PNP Silicon Dual Bias Resistor Transistor SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0294 / $0.0331 | Buy Now |
|
Future Electronics | MUN Series 50 V 100 mA 10 kOhm PNP Silicon Dual Bias Resistor Transistor SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0294 / $0.0331 | Buy Now |
|
Onlinecomponents.com | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 | 0 |
|
$0.0293 / $0.0348 | Buy Now |
DISTI #
83672933
|
Verical | Trans Digital BJT PNP 50V 100mA 385mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2430 | Americas - 24000 |
|
$0.0299 / $0.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUN5111DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5111DW1T1G
onsemi
Dual PNP Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | CASE 419B-02, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MUN5111DW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5111DW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJX3008RTF | NPN Epitaxial Silicon Transistor with Bias Resistor, 3000-REEL | onsemi | MUN5111DW1T1G vs FJX3008RTF |
PDTA144TE,115 | PDTA144T series - PNP resistor-equipped transistors; R1 = 47 kOhm, R2 = open SC-75 3-Pin | NXP Semiconductors | MUN5111DW1T1G vs PDTA144TE,115 |
MUN2237T1G | NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL | onsemi | MUN5111DW1T1G vs MUN2237T1G |
BCR183E6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | MUN5111DW1T1G vs BCR183E6327HTSA1 |
RN2301(TE85L,F) | TRANSISTOR PNP 50V 0.1A SC-70 | Toshiba America Electronic Components | MUN5111DW1T1G vs RN2301(TE85L,F) |
RN2401S,LF(D | X34 PB-F SOT-23 PLN (LF) TRANSISTOR PD=200MW F=250MHZ | Toshiba America Electronic Components | MUN5111DW1T1G vs RN2401S,LF(D |
BCR169S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SOT-363, 6 PIN | Infineon Technologies AG | MUN5111DW1T1G vs BCR169S |
MSC2712YT1G | NPN Bipolar Transistor, SC-59 3 LEAD, 3000-REEL | onsemi | MUN5111DW1T1G vs MSC2712YT1G |
BCR183E6433HTMA1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | MUN5111DW1T1G vs BCR183E6433HTMA1 |
MUN2237T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | MUN5111DW1T1G vs MUN2237T1 |