Part Details for MUN5111T1 by LRC Leshan Radio Co Ltd
Overview of MUN5111T1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Part Details for MUN5111T1
MUN5111T1 CAD Models
MUN5111T1 Part Data Attributes
|
MUN5111T1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUN5111T1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 35 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5111T1
This table gives cross-reference parts and alternative options found for MUN5111T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5111T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5116DW1T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-70, SC-88, 6 PIN | Rochester Electronics LLC | MUN5111T1 vs MUN5116DW1T1 |
MUN5133T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | Motorola Mobility LLC | MUN5111T1 vs MUN5133T1 |
MUN5115DW1T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MUN5111T1 vs MUN5115DW1T1 |
MUN5132DW1T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MUN5111T1 vs MUN5132DW1T1 |
MUN5112T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | Motorola Mobility LLC | MUN5111T1 vs MUN5112T1 |
MUN5111T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | Motorola Mobility LLC | MUN5111T1 vs MUN5111T1 |
MUN5114T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | Motorola Mobility LLC | MUN5111T1 vs MUN5114T1 |
MUN5115T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | Motorola Mobility LLC | MUN5111T1 vs MUN5115T1 |
MUN5111T1G | PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MUN5111T1 vs MUN5111T1G |
MUN5116T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | Motorola Mobility LLC | MUN5111T1 vs MUN5116T1 |