MUN5235DW1T3
Description: 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-01, 6 PIN

Overview of MUN5235DW1T3 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MUN5235DW1T3 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUN5235DW1T3 by Motorola Mobility LLC

MUN5235DW1T3
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
Manufacturer Package Code
CASE 419B-01
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 21.36
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
JESD-30 Code
R-PDSO-G6
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MUN5235DW1T3
    Motorola Mobility LLC
    100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-01, 6 PIN
    VS

Alternate Parts for MUN5235DW1T3

This table gives cross-reference parts and alternative options found for MUN5235DW1T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5235DW1T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUN5235DW1T1 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN onsemi MUN5235DW1T3 vs MUN5235DW1T1
LMUN5235DW1T1G Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, LRC Leshan Radio Co Ltd MUN5235DW1T3 vs LMUN5235DW1T1G
LMUN5235DW1T1 Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, LRC Leshan Radio Co Ltd MUN5235DW1T3 vs LMUN5235DW1T1
MUN5235DW1T2 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, Motorola Semiconductor Products MUN5235DW1T3 vs MUN5235DW1T2
S-LMUN5235DW1T3G Small Signal Bipolar Transistor, LRC Leshan Radio Co Ltd MUN5235DW1T3 vs S-LMUN5235DW1T3G
LMUN5235DW1T3G Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, LRC Leshan Radio Co Ltd MUN5235DW1T3 vs LMUN5235DW1T3G
S-LMUN5235DW1T1G Small Signal Bipolar Transistor, LRC Leshan Radio Co Ltd MUN5235DW1T3 vs S-LMUN5235DW1T1G
MUN5235DW1T1 Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, LRC Leshan Radio Co Ltd MUN5235DW1T3 vs MUN5235DW1T1
MUN5235DW1T1 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN Rochester Electronics LLC MUN5235DW1T3 vs MUN5235DW1T1
Part Number Description Manufacturer Compare
LMUN5235DW1T1G Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, LRC Leshan Radio Co Ltd MUN5235DW1T3 vs LMUN5235DW1T1G
LMUN5235DW1T3G Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, LRC Leshan Radio Co Ltd MUN5235DW1T3 vs LMUN5235DW1T3G
S-LMUN5235DW1T3G Small Signal Bipolar Transistor, LRC Leshan Radio Co Ltd MUN5235DW1T3 vs S-LMUN5235DW1T3G
MUN5235DW1T2 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC MUN5235DW1T3 vs MUN5235DW1T2
MUN5235DW1T1 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN onsemi MUN5235DW1T3 vs MUN5235DW1T1
S-LMUN5235DW1T1G Small Signal Bipolar Transistor, LRC Leshan Radio Co Ltd MUN5235DW1T3 vs S-LMUN5235DW1T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUN5235DW1T3 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUN5235DW1T3 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MUN5235DW1T3 would you like to use for your alert(s)?
  • Please alert me when MUN5235DW1T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUN5235DW1T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUN5235DW1T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUN5235DW1T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUN5235DW1T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUN5235DW1T3 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: