There are no models available for this part yet.
Overview of MUN5331DW1T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MUN5331DW1T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH4402
|
Newark | Digital Transistor, 50V, 0.1A, Sot-363, Digital Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor Rohs Compliant: Yes |Onsemi MUN5331DW1T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 / $0.3570 | Buy Now | |
DISTI #
49X8906
|
Newark | Brt Transistor, 50V, 2.2K/2.2K, Sot-363, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:2.2Kohm Rohs Compliant: Yes |Onsemi MUN5331DW1T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 | Buy Now | |
DISTI #
71J6208
|
Newark | Brt Transistor, 50V, 2.2K/2.2K, Sot-363, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:2.2Kohm Rohs Compliant: Yes |Onsemi MUN5331DW1T1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0490 | Buy Now | |
DISTI #
488-MUN5331DW1T1GCT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 50V SC88 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4840 In Stock |
|
$0.0283 / $0.2500 | Buy Now | |
DISTI #
MUN5331DW1T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: MUN5331DW1T1G) RoHS: Compliant Min Qty: 11062 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 136300 Partner Stock |
|
$0.0280 / $0.0335 | Buy Now | |
DISTI #
MUN5331DW1T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: MUN5331DW1T1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0280 / $0.0335 | Buy Now | |
DISTI #
863-MUN5331DW1T1G
|
Mouser Electronics | Digital Transistors 100mA Complementary 50V NPN & PNP RoHS: Compliant | 11810 |
|
$0.0330 / $0.2500 | Buy Now | |
Future Electronics | MUN5331DW1 Series 50 V 100 mA 256 mW Surface Mount NPN Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0278 / $0.0316 | Buy Now | ||
Onlinecomponents.com | Complementary Bipolar Digital Transistor (BRT) | 0 |
|
$0.0276 / $0.0328 | Buy Now | ||
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP RoHS: Compliant Status: Active Min Qty: 1 | 136300 |
|
$0.0281 / $0.0330 | Buy Now |
CAD Models for MUN5331DW1T1G by onsemi
Part Data Attributes for MUN5331DW1T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-88/SC70-6/SOT-363 6 LEAD
|
Package Description
|
CASE 419B-02, SC-88, SC-70, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
419B-02
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
BUILT-IN BIAS RESISTOR RATIO 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
8
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN AND PNP
|
Power Dissipation-Max (Abs)
|
0.385 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MUN5331DW1T1G
This table gives cross-reference parts and alternative options found for MUN5331DW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5331DW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5331DW1T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN | onsemi | MUN5331DW1T1G vs MUN5331DW1T1 |
MUN5331DW1T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MUN5331DW1T1G vs MUN5331DW1T1 |
Related Parts for MUN5331DW1T1G
-
MUN5330DW1T1GSmall Signal Bipolar Transistors
-
MUR550PFRectifier Diodes
-
IRFH5025TRPBFPower Field-Effect Transistors
-
RC0805JR-0747KLFixed Resistors
-
MSMBJ5.0CATransient Suppressors
-
MMSZ5268BT1GZener Diodes
-
MC68HC16Z1CEH16Microcontrollers
-
NCP1521BSNT1GSwitching Regulator or Controllers
-
TLE4278GLinear Regulator ICs