There are no models available for this part yet.
Overview of MUR140 by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for MUR140 by JGD Semiconductors Co Ltd
Part Data Attributes for MUR140 by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
Non-rep Pk Forward Current-Max
|
35 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Alternate Parts for MUR140
This table gives cross-reference parts and alternative options found for MUR140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1FLG-M3/I | Rectifier Diode, | Vishay Intertechnologies | MUR140 vs RS1FLG-M3/I |
MURS140A-T | Rectifier Diode, | Rectron Semiconductor | MUR140 vs MURS140A-T |
HS1GFSM2G | Rectifier Diode, | Taiwan Semiconductor | MUR140 vs HS1GFSM2G |
MURA140 | Rectifier Diode, | Taitron Components Inc | MUR140 vs MURA140 |
HS1GFSM3G | Rectifier Diode, | Taiwan Semiconductor | MUR140 vs HS1GFSM3G |
AM01 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | MUR140 vs AM01 |
HS1GFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | MUR140 vs HS1GFS |
HS1GALHM3G | Rectifier Diode, | Taiwan Semiconductor | MUR140 vs HS1GALHM3G |
HS1GFSHM3G | Rectifier Diode, | Taiwan Semiconductor | MUR140 vs HS1GFSHM3G |
MURC140BB | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MUR140 vs MURC140BB |
Related Parts for MUR140
-
MUR140GRectifier Diodes
-
1N5352BZener Diodes
-
CDR32BP102BKWSFixed Capacitors
-
MX1.5KE8.2CAE3Transient Suppressors
-
IRF9640Power Field-Effect Transistors
-
R5F523T5ADFLMicrocontrollers
-
OD331JEFixed Resistors
-
FAN7688SJXSwitching Regulator or Controllers
-
NTS4001NT1GSmall Signal Field-Effect Transistors