Part Details for MUR160 by Suzhou Good-Ark Electronics Co Ltd
Results Overview of MUR160 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUR160 Information
MUR160 by Suzhou Good-Ark Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MUR160 by Suzhou Good-Ark Electronics Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MUR160
MUR160 Part Data Attributes
|
|
MUR160
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUR160
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Do-15, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JEDEC-95 Code | DO-204AC | |
| JESD-30 Code | O-PALF-W2 | |
| Non-rep Pk Forward Current-Max | 35 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.075 µS | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for MUR160
This table gives cross-reference parts and alternative options found for MUR160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MUR160 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 | MUR160 vs MUR160 |
| MUR160 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | MUR160 vs MUR160 |
| MUR160 | Galaxy Microelectronics | Check for Price | Ultra Fast Recovery Rectifier, VRRM MAX (V): 600V; IAV MAX (A): 1A; VFM MAX (V): 1.25V; @ IF (A): 1A; IFSM MAX (A): 35A; IR MAX (UA): 5uA; @VR (V): 600V; TRR MAX (NS): 50ns; Package: DO-41 | MUR160 vs MUR160 |
| MUR160 | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), DO-41 | MUR160 vs MUR160 |
| MUR160 | Silicon Standard Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC | MUR160 vs MUR160 |
| MUR160 | SynSemi Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | MUR160 vs MUR160 |
| MUR160 | Continental Device India Ltd | Check for Price | Rectifier Diode, | MUR160 vs MUR160 |
| MUR160 | Shandong Yiguang Electronic Joint Stock Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 | MUR160 vs MUR160 |
MUR160 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MUR160 is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the MUR160 is suitable for high-frequency applications due to its low capacitance and fast switching time.
-
The maximum allowable voltage for the MUR160 is 160V, as specified in the datasheet.
-
Yes, the MUR160 can be used in parallel to increase current handling, but it's essential to ensure that the diodes are matched and the current sharing is balanced.
-
The storage temperature range for the MUR160 is -40°C to 125°C.