Part Details for MURB1620CTT4G by onsemi
Results Overview of MURB1620CTT4G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MURB1620CTT4G Information
MURB1620CTT4G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MURB1620CTT4G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90W4733
|
Newark | Rectifier Diode, Dual Common Cathode, 200 V, 8 A, 975 Mv, 35 Ns, 100 A Rohs Compliant: Yes |Onsemi MURB1620CTT4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 649 |
|
$1.1800 / $2.0700 | Buy Now |
|
DISTI #
16AC9428
|
Newark | Diode, Fast, 8A, 200V, To-263-3, Reel, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):8A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:975Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Rohs Compliant: Yes |Onsemi MURB1620CTT4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9470 | Buy Now |
|
DISTI #
MURB1620CTT4G
|
Avnet Americas | - Tape and Reel (Alt: MURB1620CTT4G) COO: Malaysia RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 160016800 Factory Stock |
|
$0.5061 / $0.5483 | Buy Now |
|
DISTI #
90W4733
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 90W4733) COO: Malaysia RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$1.2000 / $2.0600 | Buy Now |
|
DISTI #
70340504
|
RS | DIODE RECTIFIER 200V 16A 35NS D2PAK Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0300 | RFQ |
|
|
Bristol Electronics | Min Qty: 4 | 357 |
|
$0.4800 / $1.5000 | Buy Now |
|
DISTI #
MURB1620CTT4G
|
TME | Diode: rectifying, SMD, 200V, 8Ax2, 35ns, D2PAK, Ufmax: 895mV Min Qty: 1 | 45 |
|
$0.9000 / $1.7200 | Buy Now |
|
DISTI #
MURB1620CTT4G
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 1600 | 0 |
|
$0.6300 | Buy Now |
|
DISTI #
MURB1620CTT4G
|
Avnet Asia | (Alt: MURB1620CTT4G) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
MURB1620CTT4G
|
Avnet Silica | (Alt: MURB1620CTT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 2400 |
|
Buy Now |