There are no models available for this part yet.
Overview of MURS140-HF-T by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for MURS140-HF-T by Rectron Semiconductor
Part Data Attributes for MURS140-HF-T by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
ULTRA FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
35 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Reverse Test Voltage
|
400 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for MURS140-HF-T
This table gives cross-reference parts and alternative options found for MURS140-HF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS140-HF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1FLG-M3/I | Rectifier Diode, | Vishay Intertechnologies | MURS140-HF-T vs RS1FLG-M3/I |
MURS140A-T | Rectifier Diode, | Rectron Semiconductor | MURS140-HF-T vs MURS140A-T |
HS1GFSM2G | Rectifier Diode, | Taiwan Semiconductor | MURS140-HF-T vs HS1GFSM2G |
MURA140 | Rectifier Diode, | Taitron Components Inc | MURS140-HF-T vs MURA140 |
HS1GFSM3G | Rectifier Diode, | Taiwan Semiconductor | MURS140-HF-T vs HS1GFSM3G |
AM01 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | MURS140-HF-T vs AM01 |
HS1GFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | MURS140-HF-T vs HS1GFS |
HS1GALHM3G | Rectifier Diode, | Taiwan Semiconductor | MURS140-HF-T vs HS1GALHM3G |
HS1GFSHM3G | Rectifier Diode, | Taiwan Semiconductor | MURS140-HF-T vs HS1GFSHM3G |
MURC140BB | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MURS140-HF-T vs MURC140BB |