Part Details for MURS160T3 by Motorola Semiconductor Products
Overview of MURS160T3 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MURS160T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 820 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 600 Volt, DO-214AA / SMB | 61 |
|
$0.1360 / $0.2040 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-214AA / SMB | 117 |
|
$0.1260 / $0.4200 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-214AA / SMB | 4000 |
|
$0.1360 / $0.6800 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-214AA / SMB | 1151 |
|
$0.2040 / $0.6800 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-214AA / SMB | 601 |
|
$0.2040 / $0.6800 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-214AA / SMB | 635 |
|
$0.2910 / $0.9700 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-214AA / SMB | 5513 |
|
$0.2351 / $0.7835 | Buy Now |
DISTI #
SMC-MURS160T3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3587 |
|
RFQ |
Part Details for MURS160T3
MURS160T3 CAD Models
MURS160T3 Part Data Attributes
|
MURS160T3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MURS160T3
Motorola Semiconductor Products
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |