There are no models available for this part yet.
Overview of MURS340CF by Galaxy Semi-Conductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for MURS340CF by Galaxy Semi-Conductor Co Ltd
Part Data Attributes for MURS340CF by Galaxy Semi-Conductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GALAXY SEMI-CONDUCTOR CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
SUPER FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MURS340CF
This table gives cross-reference parts and alternative options found for MURS340CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS340CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM306L-T | Rectifier Diode, | Rectron Semiconductor | MURS340CF vs EFM306L-T |
ES3G-W | Rectifier Diode, | Rectron Semiconductor | MURS340CF vs ES3G-W |
ES3GV-W | Rectifier Diode, | Rectron Semiconductor | MURS340CF vs ES3GV-W |
ES3G-T | Rectifier Diode, | Rectron Semiconductor | MURS340CF vs ES3G-T |
MURS340B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MURS340CF vs MURS340B |
EFM306V-W | Rectifier Diode, | Rectron Semiconductor | MURS340CF vs EFM306V-W |
ES3GV-T | Rectifier Diode, | Rectron Semiconductor | MURS340CF vs ES3GV-T |
MURS340 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MURS340CF vs MURS340 |
RGP30G | Rectifier Diode, 1 Element, 3A, 400V V(RRM) | Taiwan Semiconductor | MURS340CF vs RGP30G |