-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R3739
|
Newark | Mini Usb Conn, 2.0 Type Ab, Rcpt, 5Pos, Usb Connector Type:Mini Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Musb Series Rohs Compliant: Yes |Samtec MUSB-05-S-AB-SM-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12458 |
|
$0.6490 / $1.3500 | Buy Now |
DISTI #
33R0874
|
Newark | Mini Usb, 2.0 Type Ab, Receptacle, Smt, Usb Connector Type:Mini Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Phosphor Rohs Compliant: Yes |Samtec MUSB-05-S-AB-SM-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 / $1.5400 | Buy Now |
DISTI #
SAM8952-ND
|
DigiKey | CONN RCPT USB2.0 MINI AB SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
784 In Stock |
|
$0.8343 / $1.6100 | Buy Now |
DISTI #
MUSB-05-S-AB-SM-A
|
Avnet Americas | Conn USB Type A/B F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Tray - Bulk (Alt: MUSB-05-S-AB-SM-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12458 Factory Stock |
|
RFQ | |
|
Onlinecomponents.com | Mini USB Connector - Type AB - USB 2.0 - Receptacle - 5 Ways - Surface Mount - Right Angle. RoHS: Compliant |
762 In Stock 12358 Factory Stock |
|
$0.7610 / $1.3740 | Buy Now |
|
Quest Components | USB CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 37 |
|
$0.6615 / $1.1025 | Buy Now |
|
Quest Components | USB CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 144 |
|
$1.2800 / $2.5600 | Buy Now |
DISTI #
MUSB-05-S-AB-SM-A
|
Avnet Americas | Conn USB Type A/B F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Tray - Bulk (Alt: MUSB-05-S-AB-SM-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16511 Factory Stock |
|
RFQ | |
DISTI #
MUSB-05-S-AB-SM-A
|
Avnet Americas | Conn USB Type A/B F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Tray - Bulk (Alt: MUSB-05-S-AB-SM-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16511 Factory Stock |
|
RFQ | |
DISTI #
000000000001339233
|
Sager | USB Connectors Mini USB 2.0 Interface | 12358 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUSB-05-S-AB-SM-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MUSB-05-S-AB-SM-A
Samtec Inc
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.394 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI-USB2.0 AB | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |