Part Details for MV1471/CG/DPAS by Zarlink Semiconductor Inc
Overview of MV1471/CG/DPAS by Zarlink Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MV1471/CG/DPAS
MV1471/CG/DPAS CAD Models
MV1471/CG/DPAS Part Data Attributes
|
MV1471/CG/DPAS
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MV1471/CG/DPAS
Zarlink Semiconductor Inc
HDB3 Encoder/Decoder, 1-Func, CMOS, PDIP16, PLASTIC, DIL-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | HDB3 ENCODER/DECODER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MV1471/CG/DPAS
This table gives cross-reference parts and alternative options found for MV1471/CG/DPAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1471/CG/DPAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1471/CG/DPAS | DATACOM, HDB3 ENCODER/DECODER, PDIP16, PLASTIC, DIL-16 | Microsemi Corporation | MV1471/CG/DPAS vs MV1471/CG/DPAS |