Part Details for MV1815-2ABAGPTS by Dynex Semiconductor
Overview of MV1815-2ABAGPTS by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Telecommunications
Communication and Networking
Part Details for MV1815-2ABAGPTS
MV1815-2ABAGPTS CAD Models
MV1815-2ABAGPTS Part Data Attributes
|
MV1815-2ABAGPTS
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MV1815-2ABAGPTS
Dynex Semiconductor
Teletext Decoder, PQFP44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT DECODER | |
JESD-30 Code | S-PQFP-G44 | |
Number of Terminals | 44 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for MV1815-2ABAGPTS
This table gives cross-reference parts and alternative options found for MV1815-2ABAGPTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1815-2ABAGPTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1815-2BAGP | Teletext Decoder, PQFP44 | Dynex Semiconductor | MV1815-2ABAGPTS vs MV1815-2BAGP |
SAA5254GP | IC TELETEXT DECODER, PQFP44, Teletext IC | NXP Semiconductors | MV1815-2ABAGPTS vs SAA5254GP |