Part Details for MV5439.A3R2 by QT Optoelectronics
Overview of MV5439.A3R2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV5439.A3R2
MV5439.A3R2 CAD Models
MV5439.A3R2 Part Data Attributes
|
MV5439.A3R2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV5439.A3R2
QT Optoelectronics
Dual Color LED, Red/green, Diffused White, T-1 3/4, 4.95mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 25.0/6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.62 mm | |
Packing Method | TR | |
Peak Wavelength | 660/565 nm | |
Shape | ROUND | |
Size | 4.95 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for MV5439.A3R2
This table gives cross-reference parts and alternative options found for MV5439.A3R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5439.A3R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5439.C2R1 | Dual Color LED, Red/green, Diffused White, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5439.A3R2 vs MV5439.C2R1 |
MV5439.F6R1 | Dual Color LED, Red/green, Diffused White, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5439.A3R2 vs MV5439.F6R1 |
MV5439.F5A1 | Dual Color LED, Red/green, Diffused White, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5439.A3R2 vs MV5439.F5A1 |
MV5439.A1A1 | Dual Color LED, Red/green, Diffused White, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5439.A3R2 vs MV5439.A1A1 |
MV5439.C3A2 | Dual Color LED, Red/green, Diffused White, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5439.A3R2 vs MV5439.C3A2 |
MV5439.B6A1 | Dual Color LED, Red/green, Diffused White, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5439.A3R2 vs MV5439.B6A1 |
MV5439.B4A1 | Dual Color LED, Red/green, Diffused White, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5439.A3R2 vs MV5439.B4A1 |
MV5439.B5A1 | Dual Color LED, Red/green, Diffused White, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5439.A3R2 vs MV5439.B5A1 |
MV5439.E3R2 | Dual Color LED, Red/green, Diffused White, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5439.A3R2 vs MV5439.E3R2 |
MV5439.A2A0 | Dual Color LED, Red/green, Diffused White, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5439.A3R2 vs MV5439.A2A0 |