Part Details for MV57125 by Quality Technologies Corp
Overview of MV57125 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MV57125
MV57125 CAD Models
MV57125 Part Data Attributes
|
MV57125
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV57125
Quality Technologies Corp
Single Color LED, High Efficiency Red, 5.01mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 5.01 mm |
Alternate Parts for MV57125
This table gives cross-reference parts and alternative options found for MV57125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV57125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-2663-8021 | Single Color LED, Red, T-1, 3mm, | Elma Electronic Inc | MV57125 vs 90-2663-8021 |
CMD81101HR-600 | Single Color LED, High Efficiency Red, 5mm, | CML Innovative Technologies | MV57125 vs CMD81101HR-600 |
HLMP3750-900 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm | CML Innovative Technologies | MV57125 vs HLMP3750-900 |
CL-140R-CD | Single Color LED, Red, 2.3mm | Citizen Electronics Co Ltd | MV57125 vs CL-140R-CD |
CL-140R-CD-T | SINGLE COLOR LED, RED, 2.3 mm | Citizen Finedevice Co Ltd | MV57125 vs CL-140R-CD-T |
CMD81101HR-900 | Single Color LED, High Efficiency Red, 5mm, | CML Innovative Technologies | MV57125 vs CMD81101HR-900 |
SHR39D | Single Color LED, Red, 5.1mm, | SunLED Group | MV57125 vs SHR39D |
CMD81101HR-200 | Single Color LED, High Efficiency Red, 5mm, | CML Innovative Technologies | MV57125 vs CMD81101HR-200 |
90-2819-2170 | Single Color LED, Red, 5mm, | Elma Electronic Inc | MV57125 vs 90-2819-2170 |
90-2818-2085 | Single Color LED, Red, 3mm, | Elma Electronic Inc | MV57125 vs 90-2818-2085 |