Part Details for MW6IC1940NBR1 by NXP Semiconductors
Overview of MW6IC1940NBR1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MW6IC1940NBR1
MW6IC1940NBR1 CAD Models
MW6IC1940NBR1 Part Data Attributes:
|
MW6IC1940NBR1
NXP Semiconductors
Buy Now
|
Compare Parts:
MW6IC1940NBR1
NXP Semiconductors
1920MHz - 2000MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1329-09, TO-272, WB-16, 16 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 26 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1920 MHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 1329-09 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 440 mA | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 3 |
Alternate Parts for MW6IC1940NBR1
This table gives cross-reference parts and alternative options found for MW6IC1940NBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW6IC1940NBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWIC930R1 | IC,RF AMPLIFIER,SINGLE,MOS,FLANGE MT,PLASTIC | Freescale Semiconductor | MW6IC1940NBR1 vs MWIC930R1 |
MW7IC2040NBR1 | 1805MHz - 1990MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW6IC1940NBR1 vs MW7IC2040NBR1 |
MW5IC2030GNBR1 | 1930 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329A-03, WB-16 GULL, TO-272, 16 PIN | Freescale Semiconductor | MW6IC1940NBR1 vs MW5IC2030GNBR1 |
MW5IC2030NBR1 | 1930 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN | Freescale Semiconductor | MW6IC1940NBR1 vs MW5IC2030NBR1 |
MHVIC910HR2 | IC,RF AMPLIFIER,SINGLE,MOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MW6IC1940NBR1 vs MHVIC910HR2 |
MW7IC2750NBR1 | 2500MHz - 2700MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW6IC1940NBR1 vs MW7IC2750NBR1 |
MW7IC2040GNR1 | 1805MHz - 1990MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW6IC1940NBR1 vs MW7IC2040GNR1 |
MW7IC2020NT1 | 1805MHz - 2170MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW6IC1940NBR1 vs MW7IC2020NT1 |
MHL19926N | 1930 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, LEAD FREE, CASE 301AY-01, 5 PIN | Freescale Semiconductor | MW6IC1940NBR1 vs MHL19926N |
MHVIC915R2 | 746MHz - 960MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, PLASTIC, CASE 978-03, FP-16 | Freescale Semiconductor | MW6IC1940NBR1 vs MHVIC915R2 |