Part Details for MW7IC3825GNR1 by Freescale Semiconductor
Overview of MW7IC3825GNR1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW7IC3825GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MW7IC3825GNR1-ND
|
DigiKey | IC AMP WIMAX 3.4GHZ-3.6GHZ TO270 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
254 In Stock |
|
$60.6700 | Buy Now |
|
Rochester Electronics | Narrow Band High Power Amplifier, 3400MHz Min, 3600MHz Max, 1 Func RoHS: Compliant Status: Obsolete Min Qty: 1 | 254 |
|
$52.0700 / $61.2600 | Buy Now |
Part Details for MW7IC3825GNR1
MW7IC3825GNR1 CAD Models
MW7IC3825GNR1 Part Data Attributes
|
MW7IC3825GNR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MW7IC3825GNR1
Freescale Semiconductor
3400MHz - 3600MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1887-01, TO-270 WB-16, 16 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLNG,.67"H.SPACE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 45 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 3600 MHz | |
Operating Frequency-Min | 3400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,.67"H.SPACE | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 10 |
Alternate Parts for MW7IC3825GNR1
This table gives cross-reference parts and alternative options found for MW7IC3825GNR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW7IC3825GNR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW4IC2230MBR1 | IC,RF AMPLIFIER,SINGLE,FLANGE MT,PLASTIC | Freescale Semiconductor | MW7IC3825GNR1 vs MW4IC2230MBR1 |
MHL19926N | 1930 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, LEAD FREE, CASE 301AY-01, 5 PIN | Freescale Semiconductor | MW7IC3825GNR1 vs MHL19926N |
MHVIC2114R2 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,MOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MW7IC3825GNR1 vs MHVIC2114R2 |
MHVIC2114R2 | Wide Band Medium Power Amplifier, 1600MHz Min, 2600MHz Max, 1 Func, MOS, PLASTIC, CASE 978-03, FP-16 | Motorola Semiconductor Products | MW7IC3825GNR1 vs MHVIC2114R2 |
MD7IC2050GNR1 | 1880MHz - 2100MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC3825GNR1 vs MD7IC2050GNR1 |
MW7IC2040GNR1 | 1805MHz - 1990MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC3825GNR1 vs MW7IC2040GNR1 |
MW4IC2230GNBR1 | 2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329A-03, WB-16 GULL, TO-272, 16 PIN | Freescale Semiconductor | MW7IC3825GNR1 vs MW4IC2230GNBR1 |
MW7IC3825NBR1 | 3400 MHz - 3600 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, TO-272, 16 PIN | Freescale Semiconductor | MW7IC3825GNR1 vs MW7IC3825NBR1 |
MHVIC915NR2 | 746 MHz - 960 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, PLASTIC, CASE 978-03, FP-16 | Freescale Semiconductor | MW7IC3825GNR1 vs MHVIC915NR2 |
MW5IC2030GMBR1 | 1930MHz - 1990MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, PLASTIC, CASE 1329A-03, WB-16, TO-272, 16 PIN | Freescale Semiconductor | MW7IC3825GNR1 vs MW5IC2030GMBR1 |