Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Bulk |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Interstate Connecting Components | 0 | 1 |
|
|
View this part on Powell Electronics | 20 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
20
MWDM2L-15SCBSR5U-.110
No
No
Active
compliant
Glenair Inc
1.6
HOLE .096
0.31 inch
0.355 inch
0.935 inch
D MICROMINIATURE CONNECTOR
GOLD OVER NICKEL
Tin/Lead (Sn63Pb37)
FEMALE
COPPER ALLOY
STAGGERED
8 mΩ
RND PIN-SKT
NO
600VAC V
NO
NO
NO
2.78 N
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.