Part Details for MWDM2L-37CS-4K1-18M by Glenair Inc
Overview of MWDM2L-37CS-4K1-18M by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-37CS-4K1-18M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK9131
|
Newark | Mwdm2L-37Cs-4K1-18M |Glenair MWDM2L-37CS-4K1-18M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$665.9700 / $2,147.7500 | Buy Now |
DISTI #
MWDM2L-37CS-4K1-18M
|
Avnet Americas | CONECTOR - Bulk (Alt: MWDM2L-37CS-4K1-18M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
631-2L37CS4K118M
|
Mouser Electronics | D-Sub Cables MICRO D RoHS: Compliant | 0 |
|
$1,260.8400 | Order Now |
DISTI #
MWDM2L-37CS-4K1-18M
|
TTI | D-Sub Cables MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MWDM2L-37CS-4K1-18M
|
Avnet Americas | CONECTOR - Bulk (Alt: MWDM2L-37CS-4K1-18M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
MWDM2L-37CS-4K1-18M
|
Avnet Americas | CONECTOR - Bulk (Alt: MWDM2L-37CS-4K1-18M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ |
Part Details for MWDM2L-37CS-4K1-18M
MWDM2L-37CS-4K1-18M CAD Models
MWDM2L-37CS-4K1-18M Part Data Attributes
|
MWDM2L-37CS-4K1-18M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-37CS-4K1-18M
Glenair Inc
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks | |
Approvals | MIL-W-22759/11 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MICRO-D MALE | |
Connector Side2 | MICRO-D FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.143 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.457 mm | |
MIL Conformance | YES | |
Number of Conductors | 37 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Resistance | 0.079 Ω | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |