Datasheets
MWDM5L-100PCBRT-.150513 by: Glenair Inc

D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking

Part Details for MWDM5L-100PCBRT-.150513 by Glenair Inc

Overview of MWDM5L-100PCBRT-.150513 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Smart Cities Telecommunications Communication and Networking

Part Details for MWDM5L-100PCBRT-.150513

MWDM5L-100PCBRT-.150513 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MWDM5L-100PCBRT-.150513 Part Data Attributes

MWDM5L-100PCBRT-.150513 Glenair Inc
Buy Now Datasheet
Compare Parts:
MWDM5L-100PCBRT-.150513 Glenair Inc D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option HOLE .125
Body Breadth 0.394 inch
Body Depth 1.01 inch
Body Length 2.175 inch
Connector Type D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL (150)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Empty Shell NO
Filter Feature NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40 UNC-2B
Mounting Option 2 THREADED INSERT
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 8
Number of Rows Loaded 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Shell Finish GOLD
Shell Material ALUMINUM ALLOY
Shell Size H
Terminal Length 0.15 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM5L-100PCBRT-.150513 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM5L-100PCBRT-.150513 by Glenair Inc

  • Please alert me when MWDM5L-100PCBRT-.150513 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MWDM5L-100PCBRT-.150513 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM5L-100PCBRT-.150513 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MWDM5L-100PCBRT-.150513 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM5L-100PCBRT-.150513.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM5L-100PCBRT-.150513 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: