Part Details for MX1011B430W by Philips Semiconductors
Overview of MX1011B430W by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MX1011B430W
MX1011B430W CAD Models
MX1011B430W Part Data Attributes
|
MX1011B430W
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MX1011B430W
Philips Semiconductors
Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 35 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1200 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 1000 MHz |