Part Details for MX1400 by Duracell Inc
Overview of MX1400 by Duracell Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MX1400
MX1400 CAD Models
MX1400 Part Data Attributes:
|
MX1400
Duracell Inc
Buy Now
Datasheet
|
Compare Parts:
MX1400
Duracell Inc
Primary Battery, Alkaline Manganese Dioxide, C, 1.5V,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DURACELL INC | |
Reach Compliance Code | unknown | |
Battery Chemistry | ALKALINE MANGANESE DIOXIDE | |
Battery Size | C | |
Battery Type | PRIMARY | |
Cross-Reference Number | ANSI-14A, IEC-LR14, NEDA-14A | |
Diameter | 26.2 mm | |
Height | 50 mm | |
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 71 g |