Part Details for MX1A-E1NW by The Cherry Corporation
Results Overview of MX1A-E1NW by The Cherry Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX1A-E1NW Information
MX1A-E1NW by The Cherry Corporation is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MX1A-E1NW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82Y5472
|
Newark | Keyboard Pb Sw, Spstno, 0.01A, 12Vac, Th, Switch Operation:Momentary Spring Return, Contact Configuration:Spst-No, Contact Voltage Ac Nom:12V, Contact Voltage Dc Nom:12V, Contact Current Max:10Ma, Switch Terminals:Through Hole Rohs Compliant: Yes |Cherry MX1A-E1NW RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 | Buy Now |
|
DISTI #
70400593
|
RS | SWITCH, KEY, SPST-NO, KEYBOARD, LOW PROFILE,10MA,12VDC, CLICK TACTILE, PCB, STD FORCE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 170 |
|
$0.5800 | Buy Now |
US Tariff Estimator: MX1A-E1NW by The Cherry Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MX1A-E1NW
MX1A-E1NW Part Data Attributes
|
|
MX1A-E1NW
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
MX1A-E1NW
The Cherry Corporation
Keypad Switch, SPST, Momentary, 0.01A, 12VDC, 0.5087N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | THE CHERRY CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Actuator Material | POLYETHYLENE | |
| Actuator Travel | 4.2926 mm | |
| Actuator Type | KEYLOCK | |
| Additional Feature | CLICK TACTILE | |
| Body Breadth | 15.5956 mm | |
| Body Length or Diameter | 15.5956 mm | |
| Center Contact Plating | GOLD OVER SILVER | |
| Contact (AC) Max Rating R Load | 0.01A@12VAC | |
| Contact Current(AC)-Max | 0.01 A | |
| Contact Current(DC)-Max | 0.01 A | |
| Contact (DC) Max Rating R Load | 0.01A@12VDC | |
| Contact Function | OFF-(ON) | |
| Contact Resistance | 0.2 mΩ | |
| Contact Timing | SNAP ACTION | |
| Contact Voltage(AC)-Max | 12 V | |
| Contact Voltage(DC)-Max | 12 V | |
| End Contact Plating | GOLD OVER SILVER | |
| Housing Material | THERMOPLASTIC | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Material | THERMOPLASTIC | |
| Mounting Feature | THROUGH HOLE-STRAIGHT | |
| Operating Force-Max | 0.5087 N | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| PCB Hole Count | 5 | |
| Solderability | WAVE | |
| Surface Mount | NO | |
| Switch Action | MOMENTARY | |
| Switch Function | SPST | |
| Switch Type | KEYPAD SWITCH | |
| Terminal Length | 0.13 inch | |
| Termination Type | SOLDER | |
| Washability | SOLVENT |
Alternate Parts for MX1A-E1NW
This table gives cross-reference parts and alternative options found for MX1A-E1NW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1A-E1NW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MX1A-11DN | The Cherry Corporation | $1.1695 | Keypad Switch, SPST, Momentary, 0.01A, 12VDC, 0.5894N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | MX1A-E1NW vs MX1A-11DN |
| MX1A-E1NW | ZF Friedrichshafen AG | Check for Price | Keypad Switch, SPST, Momentary, 0.01A, 12VDC, 0.5087N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | MX1A-E1NW vs MX1A-E1NW |
| MX1A-C1NN | ZF Friedrichshafen AG | Check for Price | Keypad Switch, SPST, Momentary, 0.01A, 12VDC, 0.5894N, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | MX1A-E1NW vs MX1A-C1NN |
| MX1A-11DN | ZF Friedrichshafen AG | Check for Price | Keypad Switch, SPST, Momentary, 0.01A, 12VDC, 0.5894N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | MX1A-E1NW vs MX1A-11DN |
MX1A-E1NW Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MX1A-E1NW is -40°C to 125°C.
-
Yes, the MX1A-E1NW is AEC-Q100 qualified, making it suitable for automotive applications.
-
The maximum voltage rating for the MX1A-E1NW is 50V.
-
Yes, the MX1A-E1NW is designed for high-reliability applications, with a failure rate of less than 1 FIT (failure in time) at 125°C.
-
Yes, the MX1A-E1NW is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.