Part Details for MX25U25645GMI00 by Macronix International Co Ltd
Results Overview of MX25U25645GMI00 by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25U25645GMI00 Information
MX25U25645GMI00 by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX25U25645GMI00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH6761
|
Newark | Flash Memory, 256Mbit, 166Mhz, 2V, Sop, Flash Memory Type:Serial Nor, Memory Configuration:32M X 8Bit, Interfaces:Spi, Ic Case/Package:Sop, No. Of Pins:16Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:1.65V Rohs Compliant: Yes |Macronix MX25U25645GMI00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2.7900 / $3.3400 | Buy Now |
|
DISTI #
MX25U25645GMI00
|
Avnet Americas | MXSMIO Serial Multi I/O Flash Memory CMOS Output 256Mb 32M x 8 104MHz Clock Frequency 1.8V Voltage 16-Pin SOP - Rail/Tube (Alt: MX25U25645GMI00) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.8609 / $2.9199 | Buy Now |
|
DISTI #
MX25U25645GMI00
|
TME | IC: FLASH memory, 256MbFLASH, DTR,QPI,SPI, 32Mx8bit, 133MHz, SOP16 Min Qty: 1 | 0 |
|
$4.9600 | RFQ |
|
DISTI #
MX25U25645GMI00/TUBE
|
Avnet Silica | MXSMIO Serial Multi IO Flash Memory CMOS Output 256Mb 32M x 8 104MHz Clock Frequency 18V Voltage 16Pin SOP (Alt: MX25U25645GMI00/TUBE) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 1.8V,256M-BIT[x1/x2/x4]CMOSMXSMIO®(SERIALMULTII/O)FLASHMEMORY | 75500 |
|
RFQ | |
|
|
Win Source Electronics | IC FLASH 256MBIT SPI/QUAD 16SOP | 90000 |
|
$1.6714 / $2.5071 | Buy Now |
US Tariff Estimator: MX25U25645GMI00 by Macronix International Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MX25U25645GMI00
MX25U25645GMI00 Part Data Attributes
|
|
MX25U25645GMI00
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U25645GMI00
Macronix International Co Ltd
Flash,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
| Package Description | SOP, SOP16,.4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Macronix | |
| Clock Frequency-Max (fCLK) | 166 MHz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.3 mm | |
| Memory Density | 268435456 bit | |
| Memory IC Type | FLASH | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 33554432 words | |
| Number of Words Code | 32000000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32MX8 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Parallel/Serial | SERIAL | |
| Programming Voltage | 1.8 V | |
| Seated Height-Max | 2.65 mm | |
| Serial Bus Type | QSPI | |
| Standby Current-Max | 0.00005 A | |
| Supply Current-Max | 0.035 mA | |
| Supply Voltage-Max (Vsup) | 2 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Type | NOR TYPE | |
| Width | 7.52 mm | |
| Write Protection | HARDWARE/SOFTWARE |
MX25U25645GMI00 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MX25U25645GMI00 is 133 MHz.
-
The MX25U25645GMI00 can endure up to 100,000 program/erase cycles before it starts to degrade.
-
The typical programming time for the MX25U25645GMI00 is 1.5 ms per 256-byte block.
-
No, the MX25U25645GMI00 does not support simultaneous read and write operations. It is a serial flash memory chip that can only perform one operation at a time.
-
The minimum voltage required to program the MX25U25645GMI00 is 2.7V.