Part Details for MX29F040CQI-70G by Macronix International Co Ltd
Overview of MX29F040CQI-70G by Macronix International Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX29F040CQI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1125-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5311 In Stock |
|
$3.0208 / $4.3200 | Buy Now |
DISTI #
MX29F040CQI-70G
|
Avnet Americas | Flash Parallel 5V 4Mbit 512K x 8bit 70ns 32-Pin PLCC - Trays (Alt: MX29F040CQI-70G) RoHS: Compliant Min Qty: 1280 Package Multiple: 128 Lead time: 12 Weeks, 0 Days Container: Tray | 1332 |
|
$2.4400 | Buy Now |
DISTI #
MX29F040CQI-70G/TR
|
Avnet Americas | Flash Parallel 5V 4Mbit 512K x 8bit 70ns 32-Pin PLCC - Tape and Reel (Alt: MX29F040CQI-70G/TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2222 / $2.4400 | Buy Now |
|
Future Electronics | MX29F Series 4-Mbit (512 K x 8) 70 ns 5 V Surface Mount Flash Memory - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 4540Tray |
|
$2.9700 / $3.4200 | Buy Now |
|
Future Electronics | MX29F Series 4-Mbit (512 K x 8) 70 ns 5 V Surface Mount Flash Memory - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 30 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.9700 / $3.4400 | Buy Now |
|
Future Electronics | MX29F Series 4-Mbit (512 K x 8) 70 ns 5 V Surface Mount Flash Memory - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.9700 / $3.1100 | Buy Now |
|
NexGen Digital | 54 |
|
RFQ | ||
DISTI #
C1S522100004790
|
Chip1Stop | NOR Flash Parallel 5V 4M-bit 512K x 8 70ns 32-Pin PLCC RoHS: Compliant pbFree: Yes | 175 |
|
$2.7320 / $2.8780 | Buy Now |
|
New Advantage Corporation | MX29F Series 4-Mbit (512 K x 8) 70 ns 5 V Surface Mount Flash Memory - PLCC-32 RoHS: Compliant Min Qty: 1 Package Multiple: 128 | 4864 |
|
$3.3300 / $3.5700 | Buy Now |
|
Win Source Electronics | IC FLASH 4MBIT 70NS 32PLCC | 750 |
|
$1.4450 / $2.1670 | Buy Now |
Part Details for MX29F040CQI-70G
MX29F040CQI-70G CAD Models
MX29F040CQI-70G Part Data Attributes
|
MX29F040CQI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29F040CQI-70G
Macronix International Co Ltd
Flash, 512KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | LCC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 14.05 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for MX29F040CQI-70G
This table gives cross-reference parts and alternative options found for MX29F040CQI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29F040CQI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT29F040B-70JD | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | Force Technologies Ltd | MX29F040CQI-70G vs FT29F040B-70JD |
M29F040B90K3F | 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | MX29F040CQI-70G vs M29F040B90K3F |
AM29F040B-70JD | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AMD | MX29F040CQI-70G vs AM29F040B-70JD |
AM29F040B-70JDB | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | MX29F040CQI-70G vs AM29F040B-70JDB |
AM29F040B-70JEB | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | MX29F040CQI-70G vs AM29F040B-70JEB |
M29F040B70K6T | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MX29F040CQI-70G vs M29F040B70K6T |
M29F040-70KB/T | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Thales Group | MX29F040CQI-70G vs M29F040-70KB/T |
SST39SF040-70-4I-NHE | Flash, 512KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | MX29F040CQI-70G vs SST39SF040-70-4I-NHE |
AM29F040-75JI | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | MX29F040CQI-70G vs AM29F040-75JI |
FT29F040B-70JC | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 | Force Technologies Ltd | MX29F040CQI-70G vs FT29F040B-70JC |