Part Details for MX29F800CTTI-70G by Macronix International Co Ltd
Results Overview of MX29F800CTTI-70G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX29F800CTTI-70G Information
MX29F800CTTI-70G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX29F800CTTI-70G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MX29F800CTTI-70G
|
Avnet Americas | - Trays (Alt: MX29F800CTTI-70G) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7500 / $3.0580 | Buy Now |
|
DISTI #
MX29F800CTTI-70G
|
TME | IC: FLASH memory, 8MbFLASH, 70ns, TSOP48 II, parallel Min Qty: 1 | 51 |
|
$4.3800 / $4.7200 | Buy Now |
|
DISTI #
MX29F800CTTI-70G
|
IBS Electronics | NOR FLASH PARALLEL 5V 8M-BIT 1M X 8/512K X 16 70NS 48-PIN TSOP-I / IC FLASH 8MBIT 70NS 48TSOP Min Qty: 4 Package Multiple: 1 | 2103 |
|
$3.8500 / $4.1440 | Buy Now |
|
DISTI #
MX29F800CTTI-70G/TRAY
|
Avnet Silica | (Alt: MX29F800CTTI-70G/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 96 |
|
Buy Now | |
|
|
Chip Stock | NORFlashParallel5V8M-bit1Mx8/512Kx1670ns48-PinTSOP-I/ICFLASH8MBIT70NS48TSOP | 11307 |
|
RFQ | |
|
|
New Advantage Corporation | MX29F Series 8 Mb ((1 M x 8 / 512 K x 16) 5.5 V 70 ns Parallel Flash - TSOP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 1632 |
|
$4.5500 / $4.9300 | Buy Now |
US Tariff Estimator: MX29F800CTTI-70G by Macronix International Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MX29F800CTTI-70G
MX29F800CTTI-70G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MX29F800CTTI-70G Part Data Attributes
|
|
MX29F800CTTI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29F800CTTI-70G
Macronix International Co Ltd
Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSOP1 | |
| Package Description | Tsop1, Tssop48,.8,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 12 Weeks | |
| Access Time-Max | 70 Ns | |
| Additional Feature | Top Boot Block | |
| Alternate Memory Width | 8 | |
| Boot Block | Top | |
| Command User Interface | Yes | |
| Data Polling | Yes | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 18.4 Mm | |
| Memory Density | 8388608 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 1,2,1,15 | |
| Number of Terminals | 48 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 512kx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP1 | |
| Package Equivalence Code | TSSOP48,.8,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Sector Size | 16k,8k,32k,64k | |
| Standby Current-Max | 0.00005 A | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 12 Mm |
Alternate Parts for MX29F800CTTI-70G
This table gives cross-reference parts and alternative options found for MX29F800CTTI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29F800CTTI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M29F800AT70N1 | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MX29F800CTTI-70G vs M29F800AT70N1 |
| M29F800AT70N6TR | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MX29F800CTTI-70G vs M29F800AT70N6TR |
| M29F800DT70N3F | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | MX29F800CTTI-70G vs M29F800DT70N3F |
| AM29F800T-70EC | AMD | Check for Price | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | MX29F800CTTI-70G vs AM29F800T-70EC |
| EN29F800T70TI | Eon Silicon Solution Inc | Check for Price | Flash, 512KX16, 70ns, PDSO48, TSOP1-48 | MX29F800CTTI-70G vs EN29F800T70TI |
| M29F800DT70N6 | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MX29F800CTTI-70G vs M29F800DT70N6 |
| M29F800DT70N6T | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MX29F800CTTI-70G vs M29F800DT70N6T |
MX29F800CTTI-70G Frequently Asked Questions (FAQ)
-
The MX29F800CTTI-70G has an operating temperature range of -40°C to 85°C.
-
The HOLD# pin is used to pause the current operation, and the WP# pin is used to enable or disable the write protection. Both pins should be tied to VCC or VSS depending on the desired functionality.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the input signals.
-
The device density and architecture can be determined by reading the device ID and manufacturer ID through the JEDEC ID command (0x90).
-
The Reset# pin is used to reset the device to its power-on state. It is an active low input and should be tied to VCC through a resistor if not used.