Part Details for MX29GL256FLT2I-90Q by Macronix International Co Ltd
Overview of MX29GL256FLT2I-90Q by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX29GL256FLT2I-90Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1050-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9102 In Stock |
|
$5.0000 / $5.4800 | Buy Now |
DISTI #
MX29GL256FLT2I-90Q
|
Avnet Americas | NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP-I - Trays (Alt: MX29GL256FLT2I-90Q) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.8800 | Buy Now |
|
Future Electronics | MX29GL Series 3.6 V 256 Mb (32M x 8/16M x 16) 90 ns Parallel Flash - TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Tray | 0Tray |
|
$4.7900 | Buy Now |
DISTI #
MX29GL256FLT2I-90Q
|
Avnet Americas | NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP-I - Trays (Alt: MX29GL256FLT2I-90Q) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.8800 | Buy Now |
DISTI #
MX29GL256FLT2I-90Q
|
TME | IC: FLASH memory, 256MbFLASH, 90ns, TSOP56, parallel Min Qty: 1 | 81 |
|
$9.7500 / $16.0000 | Buy Now |
DISTI #
MX29GL256FLT2I-90Q
|
Avnet Americas | NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP-I - Trays (Alt: MX29GL256FLT2I-90Q) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.8800 | Buy Now |
DISTI #
MX29GL256FLT2I-90Q/TRAY
|
Avnet Silica | NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP-I (Alt: MX29GL256FLT2I-90Q/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MX29GL256FLT2I-90Q
MX29GL256FLT2I-90Q CAD Models
MX29GL256FLT2I-90Q Part Data Attributes
|
MX29GL256FLT2I-90Q
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29GL256FLT2I-90Q
Macronix International Co Ltd
Flash, 16MX16, 100ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for MX29GL256FLT2I-90Q
This table gives cross-reference parts and alternative options found for MX29GL256FLT2I-90Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29GL256FLT2I-90Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV256ML101FI | Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142EC, TSOP-56 | AMD | MX29GL256FLT2I-90Q vs AM29LV256ML101FI |
AM29LV256MH102EI | Flash, 16MX16, 100ns, PDSO56, TSOP-56 | AMD | MX29GL256FLT2I-90Q vs AM29LV256MH102EI |
AM29LV256MH103FI | Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AMD | MX29GL256FLT2I-90Q vs AM29LV256MH103FI |
S29GL256N10TFI03 | Flash, 16MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | MX29GL256FLT2I-90Q vs S29GL256N10TFI03 |
S29GL256N10TAI22 | Flash, 16MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | MX29GL256FLT2I-90Q vs S29GL256N10TAI22 |
S29GL256N10TAIV22 | Flash, 16MX16, 100ns, PDSO56, MO-142BEC, TSOP-56 | Spansion | MX29GL256FLT2I-90Q vs S29GL256N10TAIV22 |
AM29LV256ML101EI | Flash, 16MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | MX29GL256FLT2I-90Q vs AM29LV256ML101EI |
AM29LV256MH101FI | Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142EC, TSOP-56 | Spansion | MX29GL256FLT2I-90Q vs AM29LV256MH101FI |
S29GL256N10TAI23 | Flash, 16MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | MX29GL256FLT2I-90Q vs S29GL256N10TAI23 |
AM29LV256MH103EI | Flash, 16MX16, 100ns, PDSO56, MO-142B, TSOP-56 | AMD | MX29GL256FLT2I-90Q vs AM29LV256MH103EI |