Part Details for MX29LV640ETTI-70G by Macronix International Co Ltd
Results Overview of MX29LV640ETTI-70G by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX29LV640ETTI-70G Information
MX29LV640ETTI-70G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX29LV640ETTI-70G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MX29LV640ETTI-70G
|
Avnet Americas | Flash Parallel 3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TSOP-I - Trays (Alt: MX29LV640ETTI-70G) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 112 |
|
$2.5000 / $2.6667 | Buy Now |
|
|
Bristol Electronics | 1182 |
|
RFQ | ||
|
DISTI #
MX29LV640ETTI-70G/TRAY
|
Avnet Silica | Flash Parallel 33V 64Mbit 8M4M x 8bit16bit 70ns 48Pin TSOPI (Alt: MX29LV640ETTI-70G/TRAY) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | Silica - 672 |
|
Buy Now | |
|
|
New Advantage Corporation | MX29LV Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 1056 |
|
$4.3100 / $4.6700 | Buy Now |
US Tariff Estimator: MX29LV640ETTI-70G by Macronix International Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MX29LV640ETTI-70G
MX29LV640ETTI-70G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MX29LV640ETTI-70G Part Data Attributes
|
|
MX29LV640ETTI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV640ETTI-70G
Macronix International Co Ltd
Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
| Part Package Code | TSOP1 | |
| Package Description | TSOP1, | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Macronix | |
| Access Time-Max | 70 ns | |
| Additional Feature | TOP BOOT BLOCK | |
| Alternate Memory Width | 8 | |
| Boot Block | TOP | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e3 | |
| Length | 18.4 mm | |
| Memory Density | 67108864 bit | |
| Memory IC Type | FLASH | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Number of Words | 4194304 words | |
| Number of Words Code | 4000000 | |
| Operating Mode | ASYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4MX16 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSOP1 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE | |
| Parallel/Serial | PARALLEL | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Width | 12 mm |
Alternate Parts for MX29LV640ETTI-70G
This table gives cross-reference parts and alternative options found for MX29LV640ETTI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV640ETTI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT49BV642DT-70TU | Atmel Corporation | Check for Price | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP-48 | MX29LV640ETTI-70G vs AT49BV642DT-70TU |
| S29GL064N70TAI030 | Spansion | Check for Price | Flash, 4MX16, 70ns, PDSO48, MO-142EC, TSOP-48 | MX29LV640ETTI-70G vs S29GL064N70TAI030 |
| M29W640DT70N6T | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MX29LV640ETTI-70G vs M29W640DT70N6T |
| M28W640ECT70N1S | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MX29LV640ETTI-70G vs M28W640ECT70N1S |
| M28W640ECT70N1F | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | MX29LV640ETTI-70G vs M28W640ECT70N1F |
| M29W640DT70N6 | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MX29LV640ETTI-70G vs M29W640DT70N6 |
MX29LV640ETTI-70G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MX29LV640ETTI-70G is 2.7V to 3.6V.
-
The hold signal (HOLD#) should be kept low during a write operation to ensure that the device is not interrupted.
-
The write protect (WP#) pin is used to prevent accidental writes to the device. When WP# is low, the device is write-protected.
-
The MX29LV640ETTI-70G is a 64Mb (8M x 8) flash memory device, organized as 8M x 8 bits.
-
The MX29LV640ETTI-70G has a minimum of 100,000 erase cycles per sector.