There are no models available for this part yet.
Overview of MX7225KN+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MX7225KN+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MX7225KN+-ND
|
DigiKey | IC DAC 8BIT V-OUT 24DIP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
81 In Stock |
|
$28.8627 / $35.8900 | Buy Now | |
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 8 |
|
$38.4313 / $40.4540 | Buy Now | |||
Rochester Electronics | MX7225 - CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches RoHS: Compliant Status: Active Min Qty: 1 | 702 |
|
$28.8600 / $33.9500 | Buy Now |
CAD Models for MX7225KN+ by Maxim Integrated Products
Part Data Attributes for MX7225KN+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e3
|
Linearity Error-Max (EL)
|
0.3906%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
8
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.72 mm
|
Settling Time-Max
|
4 µs
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MX7225KN+
This table gives cross-reference parts and alternative options found for MX7225KN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7225KN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7225BQ | D/A Converter, 4 Func, CDIP24, | Maxim Integrated Products | MX7225KN+ vs AD7225BQ |
AD7225BQ | LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | Analog Devices Inc | MX7225KN+ vs AD7225BQ |
AD7225KNZ | LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | Analog Devices Inc | MX7225KN+ vs AD7225KNZ |
AD7225KN | IC PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, PDIP24, PLASTIC, MS-001, DIP-24, Digital to Analog Converter | Analog Devices Inc | MX7225KN+ vs AD7225KN |
AD7225KN | D/A Converter, 4 Func, PDIP24, | Maxim Integrated Products | MX7225KN+ vs AD7225KN |
AD7225TQ/883B | D/A Converter, 4 Func, CDIP24 | Maxim Integrated Products | MX7225KN+ vs AD7225TQ/883B |
AD7225TQ | D/A Converter, 4 Func, CDIP24, | Maxim Integrated Products | MX7225KN+ vs AD7225TQ |
MX7225KN-T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7225KN+ vs MX7225KN-T |
AD7225TQ | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MX7225KN+ vs AD7225TQ |
MX7225KERG | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP24, CERDIP-24 | Maxim Integrated Products | MX7225KN+ vs MX7225KERG |