Part Details for MX7225TQ/883B by Maxim Integrated Products
Overview of MX7225TQ/883B by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for MX7225TQ/883B
MX7225TQ/883B CAD Models
MX7225TQ/883B Part Data Attributes
|
MX7225TQ/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7225TQ/883B
Maxim Integrated Products
D/A Converter, 4 Func, CDIP24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-XDIP-T24 | |
Linearity Error-Max (EL) | 0.39% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Settling Time-Max | 4 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MX7225TQ/883B
This table gives cross-reference parts and alternative options found for MX7225TQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7225TQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7225BQ | D/A Converter, 4 Func, CDIP24, | Maxim Integrated Products | MX7225TQ/883B vs AD7225BQ |
AD7225BQ | LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | Analog Devices Inc | MX7225TQ/883B vs AD7225BQ |
AD7225KNZ | LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | Analog Devices Inc | MX7225TQ/883B vs AD7225KNZ |
AD7225KN | IC PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, PDIP24, PLASTIC, MS-001, DIP-24, Digital to Analog Converter | Analog Devices Inc | MX7225TQ/883B vs AD7225KN |
AD7225KN | D/A Converter, 4 Func, PDIP24, | Maxim Integrated Products | MX7225TQ/883B vs AD7225KN |
AD7225TQ/883B | D/A Converter, 4 Func, CDIP24 | Maxim Integrated Products | MX7225TQ/883B vs AD7225TQ/883B |
AD7225TQ | D/A Converter, 4 Func, CDIP24, | Maxim Integrated Products | MX7225TQ/883B vs AD7225TQ |
MX7225KN-T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7225TQ/883B vs MX7225KN-T |
AD7225TQ | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MX7225TQ/883B vs AD7225TQ |
MX7225KERG | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP24, CERDIP-24 | Maxim Integrated Products | MX7225TQ/883B vs MX7225KERG |