Part Details for MX7545AUQ by Maxim Integrated Products
Overview of MX7545AUQ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7545AUQ
MX7545AUQ CAD Models
MX7545AUQ Part Data Attributes
|
MX7545AUQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7545AUQ
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | 5/15 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7545AUQ
This table gives cross-reference parts and alternative options found for MX7545AUQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7545AUQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7545GUD Converters | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | MX7545AUQ vs MX7545GUD |
PM7545FR Converters | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Rochester Electronics LLC | MX7545AUQ vs PM7545FR |
PM7545BR Converters | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20 | Rochester Electronics LLC | MX7545AUQ vs PM7545BR |
MP7545CD Converters | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Micro Power Systems | MX7545AUQ vs MP7545CD |
AD7545AUQ/883B Converters | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MX7545AUQ vs AD7545AUQ/883B |
MP7545UD Converters | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Micro Power Systems | MX7545AUQ vs MP7545UD |
5962-8770204RX Converters | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | Analog Devices Inc | MX7545AUQ vs 5962-8770204RX |