There are no models available for this part yet.
Overview of MX805ALH by Mx Com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MX805ALH by Mx Com Inc
Part Data Attributes for MX805ALH by Mx Com Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MX COM INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC24,.44SQ
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQCC-J24
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC24,.44SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for MX805ALH
This table gives cross-reference parts and alternative options found for MX805ALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX805ALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX805LS | Telecom Circuit, 1-Func, CMOS, PQCC24, PLASTIC, LCC-24 | CML Microcircuits Plc | MX805ALH vs FX805LS |
MX805ALH | Telecom Circuit, 1-Func, CMOS, PQCC24, PLASTIC, LCC-24 | CML Microcircuits Plc | MX805ALH vs MX805ALH |
MX805AP | Telecom Circuit, 1-Func, PDIP24, PLASTIC, DIP-24 | Mx Com Inc | MX805ALH vs MX805AP |