Part Details for MX93002FC by Macronix International Co Ltd
Overview of MX93002FC by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MX93002FC
MX93002FC CAD Models
MX93002FC Part Data Attributes:
|
MX93002FC
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX93002FC
Macronix International Co Ltd
PCM Codec, A/MU-Law, 1-Func, PQFP44, PLASTIC, QFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 10 dB | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linear Coding | 16-BIT | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |