MXRT100KP110CATRE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MXRT100KP110CATRE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MXRT100KP110CATRE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXRT100KP110CATRE3 by Microsemi Corporation

MXRT100KP110CATRE3
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
Breakdown Voltage-Max
135 V
Breakdown Voltage-Min
122 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
100000 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
110 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MXRT100KP110CATRE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MXRT100KP110CATRE3

This table gives cross-reference parts and alternative options found for MXRT100KP110CATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXRT100KP110CATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MART100KP110CA/TR Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP110CATRE3 vs MART100KP110CA/TR
30KP110CAE3 Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP110CATRE3 vs 30KP110CAE3
MQRT100KP110CA Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP110CATRE3 vs MQRT100KP110CA
MA30KP110CAE3 Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP110CATRE3 vs MA30KP110CAE3
MA30KP110CAE3TR Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP110CATRE3 vs MA30KP110CAE3TR
MQ30KP110CAE3TR Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP110CATRE3 vs MQ30KP110CAE3TR
MX30KP110CA Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP110CATRE3 vs MX30KP110CA
MART100KP110CAE3 Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP110CATRE3 vs MART100KP110CAE3
MQRT100KP110CAE3 Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP110CATRE3 vs MQRT100KP110CAE3
MQRT100KP110CATR Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP110CATRE3 vs MQRT100KP110CATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXRT100KP110CATRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXRT100KP110CATRE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXRT100KP110CATRE3 would you like to use for your alert(s)?
  • Please alert me when MXRT100KP110CATRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXRT100KP110CATRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXRT100KP110CATRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXRT100KP110CATRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXRT100KP110CATRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXRT100KP110CATRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: