Part Details for MY4E-AC24 by OMRON Corporation
Overview of MY4E-AC24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4E-AC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000044948
|
Sager | General Purpose Relays | 0 |
|
Buy Now |
Part Details for MY4E-AC24
MY4E-AC24 CAD Models
MY4E-AC24 Part Data Attributes:
|
MY4E-AC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
MY4E-AC24
OMRON Corporation
Electromechanical Relay, 4PDT, 3A (Contact), 24VDC (Contact)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 21.59 mm | |
Body Height | 36.06 mm | |
Body Length or Diameter | 27.94 mm | |
Coil Resistance | 180 Ω | |
Coil Voltage-Nom | 24 V | |
Contact (AC) Max Power Rating R Load | 660VA@250VAC | |
Contact (AC) Max Rating R Load | 3A@220VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 72W@125VDC | |
Contact (DC) Max Rating R Load | 3A@24VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 220 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | Silver Cadmium Oxide | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 14 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 27.94mm x 21.59mm x 36.06mm | |
Reference Standard | CSA; UL | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Release Time | 20 ms | |
Terminal Length | 0.005999491998983998 inch | |
Termination Type | QUICK CONNECT |