Part Details for MZPY3.9CTA2 by Motorola Semiconductor Products
Overview of MZPY3.9CTA2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MZPY3.9CTA2
MZPY3.9CTA2 CAD Models
MZPY3.9CTA2 Part Data Attributes
|
MZPY3.9CTA2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MZPY3.9CTA2
Motorola Semiconductor Products
Zener Diode, 3.9V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 100 mA |
Alternate Parts for MZPY3.9CTA2
This table gives cross-reference parts and alternative options found for MZPY3.9CTA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZPY3.9CTA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZPY3.9RLCRL2 | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY3.9CTA2 vs MZPY3.9RLCRL2 |
MZPY3.9RLCTA2 | Zener Diode, 3.9V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY3.9CTA2 vs MZPY3.9RLCTA2 |
MZPY3.9RLC | Zener Diode, 3.9V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY3.9CTA2 vs MZPY3.9RLC |
MZPY3.9RLCTA2 | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY3.9CTA2 vs MZPY3.9RLCTA2 |
MZPY3.9RLCRL | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY3.9CTA2 vs MZPY3.9RLCRL |
MZPY3.9CRL2 | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY3.9CTA2 vs MZPY3.9CRL2 |
MZPY3.9CTA | Zener Diode, 3.9V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY3.9CTA2 vs MZPY3.9CTA |
MZPY3.9RLC | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY3.9CTA2 vs MZPY3.9RLC |
MZPY3.9CTA | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY3.9CTA2 vs MZPY3.9CTA |
MZPY3.9CRL2 | Zener Diode, 3.9V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY3.9CTA2 vs MZPY3.9CRL2 |