Part Details for N-3M by Triad Magnetics
Overview of N-3M by Triad Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for N-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 1500Vrms 85VA Wire Lead Flange Mount | Alternative Product Available |
|
$0 | Buy Now |
Part Details for N-3M
N-3M CAD Models
N-3M Part Data Attributes:
|
N-3M
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
N-3M
Triad Magnetics
Auto Transformer, 85VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Application | POWER | |
Height | 91.28 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 75.41 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 0.74 A | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 85 VA | |
Width | 73.03 mm |