Part Details for N002-010-BL by Tripp Lite
Overview of N002-010-BL by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for N002-010-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1510
|
Newark | N/W Cable, Rj45 Plug-Plug, 10Ft, Blue, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:3M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Eaton Tripp Lite N002-010-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$4.3000 / $5.3700 | Buy Now |
DISTI #
TL558-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
171 In Stock |
|
$2.9928 / $5.1600 | Buy Now |
DISTI #
545-N002-010-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT5E 350MH BLUE MLD 10' PATCH CBL RJM/M RoHS: Compliant | 0 |
|
$2.9900 / $4.8800 | Order Now |
DISTI #
V99:2348_19020695
|
Arrow Electronics | Cable Assembly Cat 5/Cat 5e 3.05m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1729 | Americas - 79 |
|
$1.1096 / $1.2337 | Buy Now |
DISTI #
70590310
|
RS | Tripp Lite 10ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Blue 10 | Tripp Lite N002-010-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 80 |
|
$4.6500 / $5.3700 | Buy Now |
|
Onlinecomponents.com | 10FT BLU CAT5E,MOLDED CBL RoHS: Compliant |
145 In Stock |
|
$2.7900 / $4.2300 | Buy Now |
DISTI #
67513849
|
Verical | Cable Assembly Cat 5/Cat 5e 3.05m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2301 | Americas - 145 |
|
$4.3040 / $5.6026 | Buy Now |
DISTI #
25965104
|
Verical | Cable Assembly Cat 5/Cat 5e 3.05m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1729 | Americas - 79 |
|
$1.1096 / $1.1905 | Buy Now |
|
Master Electronics | 10FT BLU CAT5E,MOLDED CBL RoHS: Compliant |
145 In Stock |
|
$2.7900 / $4.2300 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Molded Patch Cable | 50 |
|
$24.9900 | Buy Now |