Part Details for N2120D1EN1S by Microsemi Corporation
Overview of N2120D1EN1S by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N2120D1EN1S
N2120D1EN1S CAD Models
N2120D1EN1S Part Data Attributes
|
N2120D1EN1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
N2120D1EN1S
Microsemi Corporation
Voltage Multiplier Diode, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XXMA-X | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Element Material | SILICON | |
Diode Type | VOLTAGE MULTIPLIER DIODE | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for N2120D1EN1S
This table gives cross-reference parts and alternative options found for N2120D1EN1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N2120D1EN1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N2120D1FN1S | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | N2120D1EN1S vs N2120D1FN1S |