Part Details for N25Q128A11ESE40F by Micron Technology Inc
Results Overview of N25Q128A11ESE40F by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N25Q128A11ESE40F Information
N25Q128A11ESE40F by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N25Q128A11ESE40F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | NORFlash,LegacyNORFlash,128Mb,1.7V-2.0V,8-pinSO8Wide,RoHS | 4825 |
|
RFQ | |
|
|
Vyrian | Memory ICs | 634 |
|
RFQ | |
|
|
Win Source Electronics | IC FLASH 128MBIT 108MHZ 8SO / NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 7ns 8-Pin SOIC W T/R | 5000 |
|
$57.5714 / $70.8572 | Buy Now |
US Tariff Estimator: N25Q128A11ESE40F by Micron Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for N25Q128A11ESE40F
N25Q128A11ESE40F Part Data Attributes
|
|
N25Q128A11ESE40F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q128A11ESE40F
Micron Technology Inc
Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MICRON TECHNOLOGY INC | |
| Package Description | SOP2-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Samacsys Manufacturer | Micron | |
| Clock Frequency-Max (fCLK) | 108 MHz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 5.285 mm | |
| Memory Density | 134217728 bit | |
| Memory IC Type | FLASH | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 16777216 words | |
| Number of Words Code | 16000000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16MX8 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE | |
| Parallel/Serial | SERIAL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.16 mm | |
| Serial Bus Type | QSPI | |
| Standby Current-Max | 0.00001 A | |
| Supply Current-Max | 0.02 mA | |
| Supply Voltage-Max (Vsup) | 2 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Type | NOR TYPE | |
| Width | 5.285 mm | |
| Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for N25Q128A11ESE40F
This table gives cross-reference parts and alternative options found for N25Q128A11ESE40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q128A11ESE40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N25Q128A11ESEA0G | Micron Technology Inc | Check for Price | Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | N25Q128A11ESE40F vs N25Q128A11ESEA0G |
N25Q128A11ESE40F Frequently Asked Questions (FAQ)
-
The N25Q128A11ESE40F supports up to 100,000 erase cycles.
-
The N25Q128A11ESE40F uses a combination of page and block management to optimize write performance and endurance. The device is divided into blocks, each consisting of multiple pages. The device uses a wear-leveling algorithm to distribute write cycles across the device to ensure even wear.
-
The recommended operating temperature range for the N25Q128A11ESE40F is -40°C to 85°C. However, the device can operate at temperatures up to 105°C for short periods of time.
-
The N25Q128A11ESE40F has a built-in power-on reset (POR) circuit that ensures the device is in a known state after power-up. The device also has a power-down feature that reduces power consumption when the device is not in use.
-
The typical programming time for the N25Q128A11ESE40F is around 300-400 μs per page, depending on the operating conditions and the amount of data being written.