Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 3 | 1 |
|
|
View this part on Bristol Electronics | 11 | 1 |
|
|
View this part on iBuyXS | 2,050 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
2,064
N25Q256A13EF840F
Yes
Yes
Obsolete
DFN
HVSON, SOLCC8,.3
8
compliant
EAR99
8542.32.00.51
Micron Technology Inc
8.59
SPI-COMPATIBLE SERIAL BUS INTERFACE
108 MHz
20
100000 Write/Erase Cycles
R-PDSO-N8
8 mm
268435456 bit
FLASH
8
1
8
33554432 words
32000000
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q256A13EF840E Memory | Flash, 32MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | N25Q256A13EF840F vs N25Q256A13EF840E |