-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Digital Output Temperature Sensor with On-board SPD Digital Output Temperature Sensor with On-board SPD EEPROM, TDFN-8, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N34TS04MT3ETG by onsemi is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK7435
|
Newark | Temperature Sensor With 4K I2C Serial Eeprom |Onsemi N34TS04MT3ETG RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.3670 | Buy Now |
|
DISTI #
N34TS04MT3ETG
|
Avnet Americas | - Tape and Reel (Alt: N34TS04MT3ETG) COO: United States of America (the) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2709 / $0.2751 | Buy Now |
|
|
Rochester Electronics | Serial Switch/Digital Sensor, 12 Bit(s), Rectangular, 8 Pin, Surface Mount RoHS: Compliant Status: Active Min Qty: 1 | 830265 |
|
$0.2340 / $0.3774 | Buy Now |
|
|
Ameya Holding Limited | EEPROM & TEMP SENSOR 8TDFN | 1000 |
|
RFQ | |
|
DISTI #
N34TS04MT3ETG
|
Avnet Asia | (Alt: N34TS04MT3ETG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 20000 |
|
$0.6275 / $0.7018 | Buy Now |
|
DISTI #
N34TS04MT3ETG
|
Avnet Silica | (Alt: N34TS04MT3ETG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | TemperatureSensorWith4KI2CSerialEeprom|OnsemiN34TS04MT3ETG | 4173 |
|
RFQ | |
|
DISTI #
N34TS04MT3ETG
|
EBV Elektronik | (Alt: N34TS04MT3ETG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.3538 / $0.3833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
N34TS04MT3ETG
onsemi
Buy Now
Datasheet
|
Compare Parts:
N34TS04MT3ETG
onsemi
EEPROM Digital Output Temperature Sensor with On-board SPD Digital Output Temperature Sensor with On-board SPD EEPROM, TDFN-8, 4000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | TDFN-8 | |
| Package Description | TDFN-8 | |
| Manufacturer Package Code | 511AK | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2016-08-17 | |
| Samacsys Manufacturer | onsemi | |
| Body Breadth | 2 mm | |
| Body Height | 0.75 mm | |
| Body Length or Diameter | 3 mm | |
| JESD-609 Code | e4 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Bits | 12 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 1 mA | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Interface Type | 2-WIRE INTERFACE | |
| Package Shape/Style | RECTANGULAR | |
| Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.2 V | |
| Surface Mount | YES | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for N34TS04MT3ETG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N34TS04MT3ETG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAT34TS04EVP2GT4A | onsemi | Check for Price | DIGITAL TEMP SENSOR-SERIAL | N34TS04MT3ETG vs CAT34TS04EVP2GT4A |
The recommended operating voltage range for the N34TS04MT3ETG is 2.7V to 5.5V.
The power sequencing for the N34TS04MT3ETG should be done in the following order: VCC, then VIO, and finally the input signals. This ensures proper device operation and prevents latch-up.
The maximum allowable power dissipation for the N34TS04MT3ETG is 500mW. Exceeding this limit may cause device damage or failure.
To ensure EMC with the N34TS04MT3ETG, use proper PCB layout techniques, such as separating analog and digital grounds, using decoupling capacitors, and shielding the device from external electromagnetic interference.
The recommended storage temperature range for the N34TS04MT3ETG is -65°C to 150°C. Storing the device outside this range may affect its reliability and performance.