Part Details for N370X-03M by Tripp Lite
Overview of N370X-03M by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N370X-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1084
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N370X-03M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1700 / $24.1100 | Buy Now |
DISTI #
95-N370X-03M-ND
|
DigiKey | 400G DUPLEX SINGLEMODE 9/125 OS2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$14.3129 / $19.9100 | Buy Now |
DISTI #
545-N370X-03M
|
Mouser Electronics | Fiber Optic Cables 3M SWITCH FIBER CABLE, LCLC RoHS: Compliant | 0 |
|
$14.3100 / $19.1900 | Order Now |
DISTI #
74614997
|
RS | Duplex Singlemode 400g 9/125 OS2 Switchable Fiber Optic Cable, LSZH, Yellow, 3m | Tripp Lite N370X-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1500 / $19.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9100 / $19.7300 | Buy Now |
|
Neutron USA | FIBER CBL 400G DUPLX SMF LC/UPC MM 3M | 50 |
|
$44.9900 | Buy Now |
Part Details for N370X-03M
N370X-03M CAD Models
N370X-03M Part Data Attributes
|
N370X-03M
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N370X-03M
Tripp Lite
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Application | TELECOMMUNICATION | |
Approvals | CE; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PLASTIC | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |