Part Details for N4100A-100 by Keysight Technologies
Overview of N4100A-100 by Keysight Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for N4100A-100
N4100A-100 CAD Models
N4100A-100 Part Data Attributes:
|
N4100A-100
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
N4100A-100
Keysight Technologies
NOISE SOURCE, 10-18000MHz, -160dBm/Hz, 14dB, PANEL MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | APC3.5 MM-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Excessive Noise Ratio | 14 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Power Output Density | -160 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Surface Mount | NO | |
VSWR-Max | 1.25 |