Part Details for N603A-D-F-1 by L3 Harris Narda-Miteq
Overview of N603A-D-F-1 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N603A-D-F-1
N603A-D-F-1 CAD Models
N603A-D-F-1 Part Data Attributes:
|
N603A-D-F-1
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
N603A-D-F-1
L3 Harris Narda-Miteq
200 MHz - 2000 MHz RF/MICROWAVE SGL POLE SIX THROW SWITCH, 2 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 200 MHz | |
RF/Microwave Device Type | SP6T | |
VSWR-Max | 1.7 |