Part Details for N603A-D-M-1 by L3 Harris Narda-Miteq
Overview of N603A-D-M-1 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for N603A-D-M-1
N603A-D-M-1 CAD Models
N603A-D-M-1 Part Data Attributes
|
N603A-D-M-1
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
N603A-D-M-1
L3 Harris Narda-Miteq
200 MHz - 2000 MHz RF/MICROWAVE SGL POLE SIX THROW SWITCH, 2 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 200 MHz | |
RF/Microwave Device Type | SP6T | |
VSWR-Max | 1.7 |