Part Details for N603A0 by L3 Harris Narda-Miteq
Overview of N603A0 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N603A0
N603A0 CAD Models
N603A0 Part Data Attributes
|
N603A0
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
N603A0
L3 Harris Narda-Miteq
200 MHz - 2000 MHz RF/MICROWAVE SGL POLE SIX THROW SWITCH, 2 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COAXIAL | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 200 MHz | |
RF/Microwave Device Type | SP6T | |
VSWR-Max | 1.7 |