Part Details for N64L1603MNDTG by onsemi
Overview of N64L1603MNDTG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for N64L1603MNDTG
N64L1603MNDTG CAD Models
N64L1603MNDTG Part Data Attributes
|
N64L1603MNDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
N64L1603MNDTG
onsemi
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL/PARALLEL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for N64L1603MNDTG
This table gives cross-reference parts and alternative options found for N64L1603MNDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N64L1603MNDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5946PWRG4 | LED DISPLAY DRIVER, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | N64L1603MNDTG vs TLC5946PWRG4 |
HPA00669PWPR | 16-bit ES-PWM with 7-bit Device level brightness control 28-HTSSOP -40 to 85 | Texas Instruments | N64L1603MNDTG vs HPA00669PWPR |
TLC5946RHBTG4 | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85 | Texas Instruments | N64L1603MNDTG vs TLC5946RHBTG4 |
TLC59291RGET | 8/16-channel, constant current LED driver with low Quiescent current and Full self-diagnosis 24-VQFN -40 to 85 | Texas Instruments | N64L1603MNDTG vs TLC59291RGET |
TLC5946PWR | 8-bit shift register with 100mA/ch 28-TSSOP -40 to 85 | Texas Instruments | N64L1603MNDTG vs TLC5946PWR |
IS31FL3216A-QFLS3-TR | LED Driver, 16-Segment, QFN-28 | Lumissil Microsystems | N64L1603MNDTG vs IS31FL3216A-QFLS3-TR |
TLC5946PWP | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85 | Texas Instruments | N64L1603MNDTG vs TLC5946PWP |
HPA00479PWPR | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85 | Texas Instruments | N64L1603MNDTG vs HPA00479PWPR |
TLC5946PWPG4 | 16-Channel, 12-bit PWM LED Driver with 6-Bit Dot Correction 28-HTSSOP -40 to 85 | Texas Instruments | N64L1603MNDTG vs TLC5946PWPG4 |
TLC5946PWPR | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85 | Texas Instruments | N64L1603MNDTG vs TLC5946PWPR |