Part Details for N74ABT16500CDL by NXP Semiconductors
Overview of N74ABT16500CDL by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ABT16500CDL
N74ABT16500CDL CAD Models
N74ABT16500CDL Part Data Attributes
|
N74ABT16500CDL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ABT16500CDL
NXP Semiconductors
IC ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.425 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74ABT16500CDL
This table gives cross-reference parts and alternative options found for N74ABT16500CDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT16500CDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16500CSSCX | Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | N74ABT16500CDL vs 74ABT16500CSSCX |
74ABT16500CSSC | Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | N74ABT16500CDL vs 74ABT16500CSSC |
SN74ABT16500ADLR | 18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | N74ABT16500CDL vs SN74ABT16500ADLR |
74ABT16500CSSCX | Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | N74ABT16500CDL vs 74ABT16500CSSCX |
BT16500CDL | IC ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | N74ABT16500CDL vs BT16500CDL |
SN74ABT16500BDLR | 18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | N74ABT16500CDL vs SN74ABT16500BDLR |
SN74ABT16500BDLRG4 | ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | N74ABT16500CDL vs SN74ABT16500BDLRG4 |
BT16500CDL-T | IC ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | N74ABT16500CDL vs BT16500CDL-T |
74ABT16500CSSC | Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | N74ABT16500CDL vs 74ABT16500CSSC |
74ABT16500CDL-T | IC ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | N74ABT16500CDL vs 74ABT16500CDL-T |